Part Details for 39-27-6133 by Molex
Overview of 39-27-6133 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-27-6133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Board Header, Vertical, Friction Lock, with Kinked PC Tail, 13 Circuits RoHS: Compliant |
1800 Partner Stock |
|
$0.2008 / $0.3450 | Buy Now |
|
Master Electronics | 2.50mm Pitch Wire-to-Board Header, Vertical, Friction Lock, with Kinked PC Tail, 13 Circuits RoHS: Compliant |
1800 Partner Stock |
|
$0.2008 / $0.3450 | Buy Now |
DISTI #
10188393
|
TestEquity LLC | Molex 39-27-6133 2.50mm Pitch Wire-to-Board Header, Vertical, Friction Lock, with Kinked PC Tail, 13 Circuits | 1800 |
|
$0.2300 | Buy Now |
Part Details for 39-27-6133
39-27-6133 CAD Models
39-27-6133 Part Data Attributes
|
39-27-6133
Molex
Buy Now
Datasheet
|
Compare Parts:
39-27-6133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Body Breadth | 0.185 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .695 N |
Alternate Parts for 39-27-6133
This table gives cross-reference parts and alternative options found for 39-27-6133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-27-6133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70545-0047 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 39-27-6133 vs 70545-0047 |
1-103639-2 | (1-103639-2) 13 MTE HDR SRST LATCH .100CL | TE Connectivity | 39-27-6133 vs 1-103639-2 |
53426-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 39-27-6133 vs 53426-1310 |
22041131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 39-27-6133 vs 22041131 |
22-04-1131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 39-27-6133 vs 22-04-1131 |
1-1775316-3 | HPI.,2.5MM PITCH,R/A,SMT TYPE,13POS | TE Connectivity | 39-27-6133 vs 1-1775316-3 |
6-102202-0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 39-27-6133 vs 6-102202-0 |
1-826467-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 39-27-6133 vs 1-826467-3 |
1-1734827-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 39-27-6133 vs 1-1734827-3 |
1-103638-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 39-27-6133 vs 1-103638-2 |