-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8961
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-28-1083 (Alternate Part Number: 800753628724 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37762 |
|
$0.8470 / $1.1700 | Buy Now |
DISTI #
26AC7228
|
Newark | New Mini Fit Header Assy 8Ckt Rohs Compliant: Yes |Molex 39-28-1083 (Alternate Part Number: 800753628724 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33001 |
|
$0.7920 / $1.1300 | Buy Now |
DISTI #
38C9740
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-28-1083 (Alternate Part Number: 800753628724 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1708 |
|
$0.7710 / $0.9000 | Buy Now |
DISTI #
0039281083
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039281083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3300114400 Factory Stock |
|
$0.4348 | Buy Now |
DISTI #
38C9740
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port Bag - Bulk (Alt: 38C9740) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1708 Partner Stock |
|
$0.8680 / $1.2800 | Buy Now |
DISTI #
538-39-28-1083
|
Mouser Electronics | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant | 5426 |
|
$0.7080 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
84119 Partner Stock |
|
$0.4406 / $0.5916 | Buy Now |
|
Bristol Electronics | 3525 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 675 |
|
$0.6558 / $1.6395 | Buy Now |
DISTI #
39-28-1083
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 33065 In Stock |
|
$0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-1083
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-1083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.44 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |