-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9150
|
Newark | New Mini Fit Header Assy 20Ckt Rohs Compliant: Yes |Molex 39-28-1203 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
0039281203
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039281203) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1033 |
|
$1.2836 | Buy Now |
DISTI #
538-39-28-1203
|
Mouser Electronics | Headers & Wire Housings 20 CKT VERT HEADER RoHS: Compliant | 1732 |
|
$1.6700 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
16952 Partner Stock |
|
$1.1700 / $1.2800 | Buy Now |
DISTI #
66241303
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 35 Package Multiple: 1 | Americas - 16382 |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
77776187
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 80 Package Multiple: 1 | Americas - 10695 |
|
$0.8514 / $1.0500 | Buy Now |
DISTI #
77310339
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 100 Package Multiple: 1 | Americas - 4543 |
|
$0.7714 / $0.9516 | Buy Now |
DISTI #
63060792
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 43 Package Multiple: 1 Date Code: 2213 | Americas - 517 |
|
$0.4825 / $0.7463 | Buy Now |
DISTI #
16855058
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 35 Package Multiple: 1 | Americas - 70 |
|
$1.2800 / $1.8000 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-1203
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-1203
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.44 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 35u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |