-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9151
|
Newark | New Mini Fit Header Assy 22Ckt Rohs Compliant: Yes |Molex 39-28-1223 (Alternate Part Number: 800753628601 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$2.3600 | Buy Now |
DISTI #
37AC1153
|
Newark | Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-28-1223 (Alternate Part Number: 800753628601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.2000 | Buy Now |
DISTI #
0039281223
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag - Bulk (Alt: 0039281223) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1800 |
|
$1.6530 / $2.3595 | Buy Now |
DISTI #
37AC1153
|
Avnet Americas | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag - Bulk (Alt: 37AC1153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3800 / $3.2100 | Buy Now |
DISTI #
538-39-28-1223
|
Mouser Electronics | Headers & Wire Housings 22 CKT VERT HEADER RoHS: Compliant | 648 |
|
$1.8000 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
620 Partner Stock |
|
$1.4100 / $1.8400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 25 |
|
$0.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 22 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 39 |
|
$1.9749 / $3.9498 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 22 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 20 |
|
$0.8000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-1223
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-1223
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.91 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P22 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |