-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-5164
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-5164
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF50, POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.074 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 35u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 39-28-5164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-28-5164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658694-3 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 39-28-5164 vs 2-1658694-3 |
N3408-5003UB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 39-28-5164 vs N3408-5003UB |
20021521-00116T1LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 39-28-5164 vs 20021521-00116T1LF |
20021521-00116C8LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 39-28-5164 vs 20021521-00116C8LF |
5-5176837-3 | AMPMODU 2mm D/R HORIZONTAL MOU | TE Connectivity | 39-28-5164 vs 5-5176837-3 |
20021521-00116T9LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 39-28-5164 vs 20021521-00116T9LF |
5176264-7 | AMPMODU 2MM V 16P AU:0.2 BLACK | TE Connectivity | 39-28-5164 vs 5176264-7 |
3408-5302UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | 39-28-5164 vs 3408-5302UB |
3408-5503UB | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 39-28-5164 vs 3408-5503UB |
20021521-00116C4LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 39-28-5164 vs 20021521-00116C4LF |