-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-5604
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-5604
Molex
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50, POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.551 inch | |
Body Length | 3.274 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 35u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 39-28-5604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-28-5604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3372-52K2RB | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 39-28-5604 vs N3372-52K2RB |
20021521-00060T8LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 39-28-5604 vs 20021521-00060T8LF |
20021121-00060C6LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 39-28-5604 vs 20021121-00060C6LF |
N3372-63K2UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 39-28-5604 vs N3372-63K2UB |
N3372-6502RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 39-28-5604 vs N3372-6502RB |
N3372-6203UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 39-28-5604 vs N3372-6203UB |
3372-6603UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 39-28-5604 vs 3372-6603UB |
N3372-600T02RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 39-28-5604 vs N3372-600T02RB |
N3372-5203RB | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 39-28-5604 vs N3372-5203RB |
501-6007ESR | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 39-28-5604 vs 501-6007ESR |