Part Details for 39-28-7038 by Molex
Overview of 39-28-7038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 39-28-7038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9146
|
Newark | P&s Conn N.i.c 3Pos. Header A .c 3Pos. Header Rohs Compliant: Yes |Molex 39-28-7038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179740 |
|
$0.8990 / $1.0500 | Buy Now |
DISTI #
56H8139
|
Newark | N.i.c 3Pos. Header Assy Rohs Compliant: Yes |Molex 39-28-7038 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9740 | Buy Now |
DISTI #
538-39-28-7038
|
Mouser Electronics | Pin & Socket Connectors N.I.C 3POS. HEADER A .C 3POS. HEADER ASSY RoHS: Compliant | 1569 |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
71456688
|
RS | N.I.C 3POS. HEADER ASSY | Molex Incorporated 39-28-7038 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag RoHS: Compliant |
179740 Partner Stock |
|
$0.6530 / $0.9280 | Buy Now |
DISTI #
Molex 39-28-7038
|
PEI Genesis | REC PR CONN, 3 Contact Term | 57740 |
|
Buy Now | |
DISTI #
3564941
|
Farnell | PIN HEADER, 3POS, 1ROW, 6.7MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 89900 |
|
$1.1952 | Buy Now |
|
Master Electronics | Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag RoHS: Compliant |
179740 Partner Stock |
|
$0.6530 / $0.9280 | Buy Now |
Part Details for 39-28-7038
39-28-7038 CAD Models
39-28-7038 Part Data Attributes
|
39-28-7038
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-7038
Molex
Rectangular Power Connector, 3 Contact(s), Female/Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |