-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5413
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-28-8080 (Alternate Part Number: 800753628786 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 843 |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
08R6096
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-28-8080 (Alternate Part Number: 800753628786 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
26AC7237
|
Newark | New Mini Fit Header Assy 8Ckt Rohs Compliant: Yes |Molex 39-28-8080 (Alternate Part Number: 800753628786 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.8400 | Buy Now |
DISTI #
0039288080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039288080) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25741500 Factory Stock |
|
$0.6590 | Buy Now |
DISTI #
91C5413
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 91C5413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 843 Partner Stock |
|
$1.1600 / $1.7600 | Buy Now |
DISTI #
538-39-28-8080
|
Mouser Electronics | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant | 5138 |
|
$0.7600 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
46895 Partner Stock |
|
$0.6020 / $0.7140 | Buy Now |
DISTI #
65686510
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 58 Package Multiple: 1 | Americas - 46838 |
|
$0.6800 / $1.0800 | Buy Now |
DISTI #
77765407
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 150 Package Multiple: 1 | Americas - 5618 |
|
$0.5417 / $0.7419 | Buy Now |
DISTI #
77779302
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 66 Package Multiple: 1 | Americas - 2600 |
|
$0.7714 / $1.2667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-8080
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-8080
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-28-8080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-28-8080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170821 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170821 |
353170823 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170823 |
353170822 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170822 |
353170826 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170826 |
353170824 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170824 |
353170827 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-28-8080 vs 353170827 |