-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5115
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 39-29-0083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$1.7800 / $2.6100 | Buy Now |
DISTI #
28AC9155
|
Newark | New Mini Fit Header Assy 8Ckt Rohs Compliant: Yes |Molex 39-29-0083 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 3415 |
|
$1.7800 | Buy Now |
DISTI #
56H8165
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-0083 Min Qty: 2400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
538-39-29-0083
|
Mouser Electronics | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant | 1865 |
|
$1.9500 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
5922 Partner Stock |
|
$1.7200 / $2.2300 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 81 |
|
$2.4075 / $4.8150 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 1 |
|
$3.0240 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 73 |
|
$3.4225 / $5.5500 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 124 |
|
$2.9693 / $4.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-0083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |