39-29-1168
Molex
Description: Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle,

Overview of 39-29-1168 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SER2011-681MLD Coilcraft Inc General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2011-681 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER2011-681MLB Coilcraft Inc General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT

Price & Stock for 39-29-1168 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0039291168
Avnet Americas Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039291168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 253
  • 1 $1.0038
$1.0038 Buy Now
DISTI # 538-39-29-1168
Mouser Electronics Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant 295
  • 1 $3.2400
  • 10 $2.2700
  • 100 $1.9200
  • 500 $1.6500
$1.6500 / $3.2400 Buy Now
Onlinecomponents.com Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 7085 Partner Stock
  • 35 $1.9200
  • 200 $1.8700
  • 350 $1.8400
  • 400 $1.7700
  • 500 $1.6500
  • 1,000 $1.5500
  • 2,500 $1.4100
$1.4100 / $1.9200 Buy Now
Quest Components 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 474
  • 1 $3.8000
  • 159 $1.7575
  • 342 $1.5675
$1.5675 / $3.8000 Buy Now
Quest Components 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 74
  • 1 $3.5664
  • 9 $2.6154
  • 30 $2.3776
$2.3776 / $3.5664 Buy Now
DISTI # 39-29-1168
TTI Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 11415
In Stock
  • 2 $3.1800
  • 10 $1.9700
  • 200 $1.8600
  • 400 $1.7600
  • 500 $1.6300
  • 1,000 $1.5400
  • 2,500 $1.4000
$1.4000 / $3.1800 Buy Now
DISTI # MX-5569-16A1
TME Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 16 Min Qty: 1 22
  • 1 $3.2700
  • 10 $2.3900
  • 50 $2.1100
  • 100 $2.0000
  • 250 $1.9400
$1.9400 / $3.2700 Buy Now
Chip 1 Exchange INSTOCK 8330
RFQ
Master Electronics Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 7085 Partner Stock
  • 35 $1.9200
  • 200 $1.8700
  • 350 $1.8400
  • 400 $1.7700
  • 500 $1.6500
  • 1,000 $1.5500
  • 2,500 $1.4100
$1.4100 / $1.9200 Buy Now
DISTI # 10188424
TestEquity LLC Molex 39-29-1168 Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 16 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating 7085
  • 1 $2.0300
$2.0300 Buy Now

CAD Models for 39-29-1168 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-29-1168 by Molex

39-29-1168
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR, LOW PROFILE
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.394 inch
Body Depth
0.72 inch
Body Length
1.764 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
200u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
6 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 39-29-1168
    Molex
    Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Related Parts for 39-29-1168

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-29-1168 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-29-1168 by Molex

Select Manufacturer
Which Manufacturer of 39-29-1168 would you like to use for your alert(s)?
  • Please alert me when 39-29-1168 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-29-1168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-29-1168 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-29-1168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-29-1168.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-29-1168 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: