-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0104
|
Newark | |Molex 39-29-1187 (Alternate Part Number: 800754319942 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$3.2100 / $3.8500 | Buy Now |
DISTI #
56H8190
|
Newark | Header Connector, pcb Mount, recept,18 Contacts, pin,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 39-29-1187 (Alternate Part Number: 800754319942 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
0039291187
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039291187) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3659 / $3.0423 | Buy Now |
DISTI #
538-39-29-1187
|
Mouser Electronics | Headers & Wire Housings 18 CKT R/A HEADER RoHS: Compliant | 877 |
|
$2.4100 / $3.5500 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with PCB Mounting Flange, 18 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating RoHS: Compliant |
398 Partner Stock |
|
$1.9900 / $2.4900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
0039291187
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039291187) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3659 / $3.0423 | Buy Now |
|
Master Electronics | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with PCB Mounting Flange, 18 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating RoHS: Compliant |
398 Partner Stock |
|
$1.9900 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-1187
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-1187
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.929 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-29-1187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-1187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1805 | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 39-29-1187 vs 43045-1805 |
43810-0272 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-29-1187 vs 43810-0272 |
43810-0063 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-29-1187 vs 43810-0063 |
43045-1803 | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 39-29-1187 vs 43045-1803 |
10-08-1181 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-29-1187 vs 10-08-1181 |
44068-0242 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-29-1187 vs 44068-0242 |
44068-0251 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-29-1187 vs 44068-0251 |