-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9849
|
Newark | A-5566-02B Rohs Compliant: Yes Kt |Molex 39-29-3026 (Alternate Part Number: 800754207829 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27653 |
|
$0.5360 / $0.7320 | Buy Now |
DISTI #
34R5716
|
Newark | Connector, Header, 2Pos, 2Row, Pitch Spacing:-, No. Of Contacts:2Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Molex 39-29-3026 (Alternate Part Number: 800754207829 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13466 |
|
$0.5360 / $0.7320 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
2768 Partner Stock |
|
$0.2795 / $0.3774 | Buy Now |
DISTI #
77314333
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 300 Package Multiple: 1 | Americas - 7683 |
|
$0.3262 | Buy Now |
DISTI #
16872109
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag Min Qty: 196 Package Multiple: 1 | Americas - 2768 |
|
$0.2890 / $0.3200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 1916 |
|
$0.2059 / $0.7920 | Buy Now |
DISTI #
39-29-3026
|
TTI | Headers & Wire Housings 2 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 16293 In Stock |
|
$0.2430 / $0.2980 | Buy Now |
DISTI #
MOL39-29-3026
|
Interstate Connecting Components | A-5566-02B CKT | 6487 |
|
$0.2618 / $0.3042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-3026
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-3026
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 35u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |