-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39-29-4249
|
Mouser Electronics | Headers & Wire Housings NEW MINI FIT CONN W MINI FIT CONN ASSY RoHS: Compliant | 0 |
|
$6.5800 / $7.9300 | Order Now |
DISTI #
71457770
|
RS | NEW MINI FIT CONN ASSY 24 ckt | Molex Incorporated 39-29-4249 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9200 / $9.8800 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
21 Partner Stock |
|
$5.9400 / $8.5400 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 24 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 53 |
|
$7.1078 / $10.9350 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 24 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 54 |
|
$17.3049 / $21.0465 | Buy Now |
DISTI #
Molex 39-29-4249
|
PEI Genesis | REC PR CONN, 24 Cont Sol Term | 21 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
21 Partner Stock |
|
$5.9400 / $8.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-4249
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-4249
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 2.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |