-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8238
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-6048 (Alternate Part Number: 800754374040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4240 |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
26AC7254
|
Newark | A-5566-04Ags-2 Rohs Compliant: Yes |Molex 39-29-6048 (Alternate Part Number: 800754374040 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
0039296048
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port - Bag (Alt: 0039296048) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days Container: Bag | 5600 |
|
$1.0431 / $1.1501 | Buy Now |
DISTI #
56H8238
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port - Bulk (Alt: 56H8238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 4240 Partner Stock |
|
$1.3700 / $1.9800 | Buy Now |
DISTI #
538-39-29-6048
|
Mouser Electronics | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant | 2925 |
|
$0.9710 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
10498 Partner Stock |
|
$0.9080 / $1.1800 | Buy Now |
DISTI #
74491521
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 5110 |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
16660335
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4898 |
|
$1.0000 / $1.2000 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 12 |
|
$1.9320 / $2.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-6048
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-6048
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |