-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9170
|
Newark | 5566-06Ags-210 Rohs Compliant: Yes |Molex 39-29-6068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38451 |
|
$2.3200 / $3.3600 | Buy Now |
DISTI #
07AH5118
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 39-29-6068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.3600 | Buy Now |
DISTI #
56H8239
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-6068 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
72C3665
|
Newark | Plug & Socket Conn, Header, 6Pos, 4.2Mm, Series:Mini-Fit Jr, Pitch Spacing:4.2Mm, Contact Termination Type:Through Hole, No. Of Contacts:6, No. Of Rows:2, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass, Color:Ivory Rohs Compliant: Yes |Molex 39-29-6068 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.7900 | Buy Now |
DISTI #
0039296068
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039296068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 38451 |
|
$1.3177 | Buy Now |
DISTI #
538-39-29-6068
|
Mouser Electronics | Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant | 2120 |
|
$1.7300 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$1.1900 / $1.4300 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 47 |
|
$1.5128 / $3.0255 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 9 |
|
$1.0360 / $1.2950 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 14 |
|
$2.2750 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-6068
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-6068
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-29-6068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-6068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170622 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 39-29-6068 vs 353170622 |
353170621 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 39-29-6068 vs 353170621 |
0353170626 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-29-6068 vs 0353170626 |