Part Details for 39-29-9043-P by Molex
Overview of 39-29-9043-P by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29043IROMZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Internal IR-LED and Digital Output, HODFN, /Reel | |
ISL29043IROMZ-EVALZ | Renesas Electronics Corporation | Ambient Light and Proximity Sensor Evaluation Board | |
78290-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. |
Price & Stock for 39-29-9043-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 39-29-9043 - Packaged 10 per bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |