-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7268
|
Newark | A-5566-08A2 Rohs Compliant: Yes |Molex 39-29-9083 (Alternate Part Number: 800753579989 Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk | 9360 |
|
$0.4850 | Buy Now |
DISTI #
56H8275
|
Newark | Header Connector,pcb Mount,plug,8 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 39-29-9083 (Alternate Part Number: 800753579989 Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
74AC2850
|
Newark | Connector, Header, 8Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-29-9083 (Alternate Part Number: 800753579989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $1.3300 | Buy Now |
DISTI #
0039299083
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0039299083) RoHS: Compliant Min Qty: 3120 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 9360 |
|
$0.4841 | Buy Now |
DISTI #
538-39-29-9083
|
Mouser Electronics | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant | 1006 |
|
$0.6420 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
12499 Partner Stock |
|
$0.4529 / $0.5304 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 28 |
|
$0.6820 / $1.1367 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 28 |
|
$0.7980 / $1.3300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 8 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 5 |
|
$1.5052 / $1.8815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-9083
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7A | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | HOUSING SIDE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |