-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9146BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
AD9146BCPZRL | Analog Devices | 16 Bit Dual Signal Proc DAC | |
AD9146-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1124
|
Newark | Connector, Rcpt, 14Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-9146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.3900 / $1.5200 | Buy Now |
DISTI #
01AH1124
|
Avnet Americas | Conn Shrouded Header 14 POS 4.2mm Solder ST Through Hole - Bulk (Alt: 01AH1124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 45 Partner Stock |
|
$2.1100 / $2.4200 | Buy Now |
DISTI #
0039299146
|
Avnet Americas | Conn Shrouded Header 14 POS 4.2mm Solder ST Through Hole - Trays (Alt: 0039299146) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1930 | Buy Now |
DISTI #
538-39-29-9146
|
Mouser Electronics | Headers & Wire Housings 14 CKT VERT HEADER RoHS: Compliant | 516 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
71456855
|
RS | MiniFitJrHdr Vt DR W/Pgs Tin V-0 14Ckt | Molex Incorporated 39-29-9146 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.4000 | RFQ |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant | 0 |
|
$1.1400 / $1.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 402 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 14 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 321 |
|
$0.9100 / $2.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 14 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 55 |
|
$3.2000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-9146
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9146
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-29-9146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-9148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | Molex | 39-29-9146 vs 39-29-9148 |
39-29-9144 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 39-29-9146 vs 39-29-9144 |