-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039299182
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0039299182) RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1680 |
|
$1.1684 / $1.2868 | Buy Now |
DISTI #
26H5868
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Bulk (Alt: 26H5868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 56 Partner Stock |
|
$1.7400 / $2.4600 | Buy Now |
DISTI #
538-39-29-9182
|
Mouser Electronics | Headers & Wire Housings 18 CKT VERT HEADER RoHS: Compliant | 860 |
|
$1.2100 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
19484 Partner Stock |
|
$0.9600 / $1.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 18 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 8 |
|
$1.9740 / $2.6320 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 18 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 227 |
|
$1.6928 / $3.6600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 18 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 172 |
|
$2.3865 / $3.8700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 18 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 95 |
|
$2.7195 / $4.4100 | Buy Now |
DISTI #
39-29-9182
|
TTI | Headers & Wire Housings 18 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tray |
Americas - 8967 In Stock |
|
$1.1400 / $1.7900 | Buy Now |
DISTI #
0039299182
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Tray - Trays (Alt: 0039299182) RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1680 |
|
$1.1684 / $1.2868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-9182
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9182
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |