39-29-9183
Molex
Description: Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug,

Overview of 39-29-9183 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10091836-D0J-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
10091836-00J-10DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, 2 wall header.
10091836-G0J-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.

Price & Stock for 39-29-9183 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH8341
Newark Connector, Header, 18Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Seriesrohs Compliant: Yes |Molex 39-29-9183 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 33
  • 1 $2.2300
  • 10 $1.6300
$1.6300 / $2.2300 Buy Now
DISTI # 28AC9184
Newark Minifitjrhdr Vt Dr W/Pgs Tin V-2 18Ckt Rohs Compliant: Yes |Molex 39-29-9183 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2300
  • 10 $1.6300
$1.6300 / $2.2300 Buy Now
DISTI # 538-39-29-9183
Mouser Electronics Headers & Wire Housings HDR VERT DUAL 18P w/PCB peg locks RoHS: Compliant 13
  • 1 $2.0600
  • 10 $1.5400
  • 1,000 $1.5300
$1.5300 / $2.0600 Buy Now
DISTI # 71469781
RS MiniFitJrHdr Vt DR W/Pgs Tin V-2 18Ckt | Molex Incorporated 39-29-9183 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Container: Bulk 0
  • 1,680 $2.0900
  • 8,400 $1.9200
  • 16,800 $1.6700
  • 33,600 $1.4600
$1.4600 / $2.0900 RFQ
Onlinecomponents.com Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 157 In Stock
  • 40 $2.1700
  • 250 $1.7700
  • 450 $1.7300
  • 900 $1.7000
  • 1,680 $1.6800
  • 2,500 $1.6600
  • 5,000 $1.6500
$1.6500 / $2.1700 Buy Now
Bristol Electronics   5
RFQ
Quest Components Header Connector, PCB Mount, Plug, 18 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 182
  • 1 $3.0678
  • 34 $2.0452
  • 123 $1.8918
$1.8918 / $3.0678 Buy Now
DISTI # 39-29-9183
TTI Headers & Wire Housings HDR VERT DUAL 18P w/PCB peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tray Americas - 1589
In Stock
  • 7 $1.5800
  • 77 $1.5000
$1.5000 / $1.5800 Buy Now
DISTI # 39299183-MOL
TME 39-29-9183 Min Qty: 31 750
  • 31 $1.3910
  • 350 $1.2370
  • 650 $1.2057
$1.2057 / $1.3910 Buy Now
Master Electronics Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 157 In Stock
  • 40 $2.1700
  • 250 $1.7700
  • 450 $1.7300
  • 900 $1.7000
  • 1,680 $1.6800
  • 2,500 $1.6600
  • 5,000 $1.6500
$1.6500 / $2.1700 Buy Now
DISTI # 10188483
TestEquity LLC Molex 39-29-9183 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural 0
  • 1 $1.7300
$1.7300 Buy Now

CAD Models for 39-29-9183 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-29-9183 by Molex

39-29-9183
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR.
Board Mounting Option
PEG
Body Breadth
0.38 inch
Body Depth
0.504 inch
Body Length
1.811 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN COPPER
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
6 A
Reference Standard
CSA, UL
Terminal Length
0.14 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 39-29-9183
    Molex
    Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for 39-29-9183

This table gives cross-reference parts and alternative options found for 39-29-9183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-29-9187 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, Molex 39-29-9183 vs 39-29-9187
39-29-9185 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Molex 39-29-9183 vs 39-29-9185

Related Parts for 39-29-9183

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-29-9183 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-29-9183 by Molex

Select Manufacturer
Which Manufacturer of 39-29-9183 would you like to use for your alert(s)?
  • Please alert me when 39-29-9183 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-29-9183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-29-9183 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-29-9183 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-29-9183.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-29-9183 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: