-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, Right Angle PC Tail Terminal, Polarized Lock | 704 |
|
$0.5250 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0024
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-30-0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2301E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-0024 vs HM2301E |
39-30-0022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-30-0024 vs 39-30-0022 |
HM2301E-L | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-0024 vs HM2301E-L |
39-30-7026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-0024 vs 39-30-7026 |