Part Details for 39-30-0046 by Molex
Overview of 39-30-0046 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Part Details for 39-30-0046
39-30-0046 CAD Models
39-30-0046 Part Data Attributes
|
39-30-0046
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0046
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-30-0046
This table gives cross-reference parts and alternative options found for 39-30-0046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-0046 vs 71233-0006 |
43160-0604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-0046 vs 43160-0604 |
0355470400 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 39-30-0046 vs 0355470400 |
PLAH04M4200C2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0046 vs PLAH04M4200C2 |
39-31-9049 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-0046 vs 39-31-9049 |
0757300104 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-0046 vs 0757300104 |
46007-4304 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-0046 vs 46007-4304 |
46007-5604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 39-30-0046 vs 46007-5604 |
79007-C-04 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Pan-International Industrial Corp | 39-30-0046 vs 79007-C-04 |
794508-1 | CONNECTOR, 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-30-0046 vs 794508-1 |