Part Details for 39-30-0166 by Molex
Overview of 39-30-0166 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-30-0166
39-30-0166 CAD Models
39-30-0166 Part Data Attributes
|
39-30-0166
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0166
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-30-0166
This table gives cross-reference parts and alternative options found for 39-30-0166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2021-AP1P-404-4100 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 39-30-0166 vs 2021-AP1P-404-4100 |
IPT1-108-01-L-D | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-0166 vs IPT1-108-01-L-D |
PLB16M4000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0166 vs PLB16M4000 |
1-794666-6 | 16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-30-0166 vs 1-794666-6 |
39-29-5166 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-0166 vs 39-29-5166 |
439-3544-000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Corporation | 39-30-0166 vs 439-3544-000 |
IPL1-108-01-L-D-RA-P | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-0166 vs IPL1-108-01-L-D-RA-P |
2021-AP1P-404-1100 | Rectangular Power Connector, 16 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 39-30-0166 vs 2021-AP1P-404-1100 |
A-42440-1641 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 39-30-0166 vs A-42440-1641 |
A-42440-1621 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 39-30-0166 vs A-42440-1621 |