Part Details for 39-30-0189 by Molex
Overview of 39-30-0189 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-30-0189
39-30-0189 CAD Models
39-30-0189 Part Data Attributes
|
39-30-0189
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0189
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-0189
This table gives cross-reference parts and alternative options found for 39-30-0189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-0189 vs 50-36-1835 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-0189 vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-0189 vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-0189 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 39-30-0189 vs HM20090-E |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-0189 vs 39-31-0184 |
39-54-0185 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-0189 vs 39-54-0185 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 39-30-0189 vs 39-34-9180 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0189 vs PLCH18M4200C2 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0189 vs MMIP18M4N82C2 |