-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2010
|
Newark | Connector, Header, 20Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-0200 (Alternate Part Number: 800754378598 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6080 | Buy Now |
DISTI #
0039300200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039300200) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Bulk | 600 Factory Stock |
|
$2.7155 / $3.4919 | Buy Now |
DISTI #
29X2010
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 29X2010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$2.7600 / $3.9200 | Buy Now |
DISTI #
538-39-30-0200
|
Mouser Electronics | Headers & Wire Housings 20 CKT R/A HEADER RoHS: Compliant | 587 |
|
$2.8300 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
130 Partner Stock |
|
$2.3500 / $2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 43 |
|
$1.7812 / $2.8500 | Buy Now |
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 15 |
|
$2.7338 / $5.4675 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 34 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 7920 |
|
$2.7338 / $5.4675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0200
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Depth | 0.785 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 200u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |