-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2011
|
Newark | Connector, Header, 4Pos, 1Row, 4.2Mm, Product Range:Mini-Fit Jr. 5566 Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:4.2Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Molex 39-30-1049 (Alternate Part Number: 800756163598 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9775 |
|
$0.9420 / $1.3700 | Buy Now |
DISTI #
28H8596
|
Newark | Connector, Header, 4Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-30-1049 (Alternate Part Number: 800756163598 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3413 |
|
$0.7450 / $0.8800 | Buy Now |
DISTI #
79AH9857
|
Newark | Mini Fit Jr Vert Header Assy W/Peg 4Ckt Rohs Compliant: Yes |Molex 39-30-1049 (Alternate Part Number: 800756163598 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3348 |
|
$0.9760 / $1.5300 | Buy Now |
DISTI #
0039301049
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039301049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 532613464 Factory Stock |
|
$0.4794 / $0.5605 | Buy Now |
DISTI #
28H8596
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 28H8596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3413 Partner Stock |
|
$0.8720 / $1.2200 | Buy Now |
DISTI #
538-39-30-1049
|
Mouser Electronics | Headers & Wire Housings MINI-FIT JR HDR 04P VT 94V-2 RoHS: Compliant | 8247 |
|
$0.6130 / $1.3100 | Buy Now |
DISTI #
71469720
|
RS | Mini Fit Jr Vert Header Assy w/peg 4ckt | Molex Incorporated 39-30-1049 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant | 0 |
|
$0.4916 / $0.5836 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 13 |
|
$0.9448 / $1.1337 | Buy Now |
DISTI #
39-30-1049
|
TTI | Headers & Wire Housings MINI-FIT JR HDR 04P VT 94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 65399 In Stock |
|
$0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1049
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1049
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-1049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-1049 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 39-30-1049 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 39-30-1049 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-1049 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-1049 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-1049 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-1049 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-1049 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 39-30-1049 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-1049 vs 10136646-04212LF |