39-30-1081
Molex
Description: Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,

Overview of 39-30-1081 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
108-1311-100 Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key.

Price & Stock for 39-30-1081 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 89C1807
Newark Header Connector, pcb Mount, plug,8 Contacts, skt,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 39-30-1081 (Alternate Part Number: 800754379243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1637
  • 1 $4.1900
  • 10 $3.7600
  • 25 $3.5400
  • 50 $3.2800
  • 100 $2.9700
  • 250 $2.6800
$2.6800 / $4.1900 Buy Now
DISTI # 74AC2854
Newark Connector, Header, 8Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5569 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 39-30-1081 (Alternate Part Number: 800754379243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $3.4800
  • 10 $3.1700
  • 25 $3.0500
  • 50 $2.9200
  • 100 $2.7900
  • 250 $2.6400
$2.6400 / $3.4800 Buy Now
DISTI # 56H8346
Newark Connector, Header, 8Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-1081 (Alternate Part Number: 800754379243 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.0900
$2.0900 Buy Now
DISTI # 538-39-30-1081
Mouser Electronics Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant 1186
  • 1 $2.4400
  • 10 $2.0700
  • 100 $1.7800
  • 250 $1.7500
  • 500 $1.7400
  • 1,800 $1.6300
$1.6300 / $2.4400 Buy Now
Onlinecomponents.com Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 1637 Partner Stock
  • 35 $1.9800
  • 200 $1.7100
  • 450 $1.6100
  • 900 $1.5400
  • 1,800 $1.4700
  • 3,600 $1.3400
$1.3400 / $1.9800 Buy Now
Bristol Electronics   70
RFQ
Quest Components 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 97
  • 1 $2.5144
  • 14 $1.5715
  • 49 $0.9429
$0.9429 / $2.5144 Buy Now
Quest Components 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 5
  • 1 $2.3725
  • 3 $2.1827
$2.1827 / $2.3725 Buy Now
DISTI # 39-30-1081
TTI Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 7929
In Stock
  • 3 $1.8000
  • 10 $1.6400
  • 25 $1.6100
  • 50 $1.5800
  • 100 $1.5500
  • 150 $1.3800
  • 250 $1.3500
$1.3500 / $1.8000 Buy Now
DISTI # MX-39-30-1081
TME Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 8, THT Min Qty: 1 0
  • 1 $5.0100
  • 10 $4.5300
  • 50 $4.0300
  • 200 $3.5300
$3.5300 / $5.0100 RFQ
DISTI # MOL39-30-1081
Interstate Connecting Components MINIFIT JR RA DR /PEGS 30AU V- 375
  • 1 $1.5995
  • 150 $1.3456
  • 300 $1.3042
  • 600 $1.2845
  • 1,200 $1.2653
$1.2653 / $1.5995 Buy Now
DISTI # SMC-39-30-1081
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5
RFQ
Chip 1 Exchange INSTOCK 3207
RFQ
Master Electronics Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 1637 Partner Stock
  • 35 $1.9800
  • 200 $1.7100
  • 450 $1.6100
  • 900 $1.5400
  • 1,800 $1.4700
  • 3,600 $1.3400
$1.3400 / $1.9800 Buy Now
DISTI # 10188515
TestEquity LLC Molex 39-30-1081 Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76um Select Gold (Au) Plating 1637
  • 1 $1.9100
$1.9100 Buy Now

CAD Models for 39-30-1081 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-30-1081 by Molex

39-30-1081
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR
Board Mounting Option
PEG
Body Breadth
0.38 inch
Body Depth
0.72 inch
Body Length
0.71 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
CSA,TUV,UL
Terminal Length
0.14 inch
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-2
Want to compare parts?
  1. 39-30-1081
    Molex
    Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for 39-30-1081

This table gives cross-reference parts and alternative options found for 39-30-1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-30-1080 Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, Molex 39-30-1081 vs 39-30-1080

Related Parts for 39-30-1081

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-30-1081 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-30-1081 by Molex

Select Manufacturer
Which Manufacturer of 39-30-1081 would you like to use for your alert(s)?
  • Please alert me when 39-30-1081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-30-1081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-30-1081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-30-1081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-30-1081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-30-1081 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: