-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0190
|
Newark | Minifit Jr Ra Dr /Pegs 30Au V-0 22Ckt Rohs Compliant: Yes |Molex 39-30-1222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1162 |
|
$7.0600 / $12.8300 | Buy Now |
DISTI #
58R0388
|
Newark | Minifit Jr Ra Dr /Pegs 30Au V-0 22Ckt |Molex 39-30-1222 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 | Buy Now |
DISTI #
538-39-30-1222
|
Mouser Electronics | Headers & Wire Housings 22P RA HEADER ASSY MINI-FIT AU RoHS: Compliant | 643 |
|
$6.3400 / $12.1000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 22 POS 4.2mm Solder RA Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1162 Partner Stock |
|
$6.0900 / $9.2000 | Buy Now |
DISTI #
16855210
|
Verical | Conn Wire to Board HDR 22 POS 4.2mm Solder RA Side Entry Thru-Hole Bag Min Qty: 10 Package Multiple: 1 | Americas - 1162 |
|
$6.0800 / $6.5700 | Buy Now |
DISTI #
39-30-1222
|
TTI | Headers & Wire Housings 22P RA HEADER ASSY MINI-FIT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$6.2800 / $6.5300 | Buy Now |
|
Master Electronics | Conn Power HDR 22 POS 4.2mm Solder RA Thru-Hole 22 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1162 Partner Stock |
|
$6.0900 / $9.2000 | Buy Now |
DISTI #
10188530
|
TestEquity LLC | Molex 39-30-1222 Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 22 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76um Select Gold (Au) Plating | 1162 |
|
$7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1222
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1222
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-1222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-1221 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 39-30-1222 vs 39-31-1221 |
43215-0013 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 39-30-1222 vs 43215-0013 |
39-30-1224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1222 vs 39-30-1224 |
10137926-2222LF | Rectangular Power Connector, | Amphenol FCi | 39-30-1222 vs 10137926-2222LF |
A-42440-2212 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1222 vs A-42440-2212 |
IPT1-111-01-H-D-RA | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-1222 vs IPT1-111-01-H-D-RA |
43270-2212 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1222 vs 43270-2212 |
IPT1-111-01-L-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-1222 vs IPT1-111-01-L-D |
43270-2223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1222 vs 43270-2223 |
43270-2214 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-1222 vs 43270-2214 |