-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5015
|
Newark | Connector, Header, 5Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-30-2050 (Alternate Part Number: 800754380133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.2370 | Buy Now |
DISTI #
64T4807
|
Newark | Connector, Header, 5Pos, 1Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-30-2050 (Alternate Part Number: 800754380133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3943 |
|
$0.7900 / $1.2100 | Buy Now |
DISTI #
538-39-30-2050
|
Mouser Electronics | Headers & Wire Housings 5 CKT VERT HEADER RoHS: Compliant | 870 |
|
$0.7090 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 5 POS 4.2mm Solder ST Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
20380 Partner Stock |
|
$0.5240 / $0.6260 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 5 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 54 |
|
$0.7711 / $1.2852 | Buy Now |
DISTI #
39-30-2050
|
TTI | Headers & Wire Housings 5 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 10609 In Stock |
|
$0.5980 | Buy Now |
DISTI #
MOL39-30-2050
|
Interstate Connecting Components | MINIFITJRHDR VT SR W/PGS TIN V | 32701663 On Order |
|
$0.5712 / $0.7221 | Buy Now |
DISTI #
2060679
|
element14 Asia-Pacific | CONNECTOR, HEADER, 5POS, 1ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 3943 |
|
$0.8220 / $1.1962 | Buy Now |
DISTI #
2060679
|
Farnell | CONNECTOR, HEADER, 5POS, 1ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 3943 |
|
$0.8130 / $1.2988 | Buy Now |
DISTI #
4232745
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-2050
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-2050
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 35u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-30-2050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-2050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445091-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 39-30-2050 vs 2-1445091-5 |