Part Details for 39-30-3030 by Molex
Overview of 39-30-3030 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-30-3030
39-30-3030 CAD Models
39-30-3030 Part Data Attributes:
|
39-30-3030
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3030
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-3030
This table gives cross-reference parts and alternative options found for 39-30-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2034 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 39-30-3030 vs 39-30-2034 |
39-30-2033 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 39-30-3030 vs 39-30-2033 |
0039302038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-3030 vs 0039302038 |
39-30-6039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-3030 vs 39-30-6039 |
0039306039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-3030 vs 0039306039 |