-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8374
|
Newark | Connector, Header, 3Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-3032 Min Qty: 4056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 | Buy Now |
DISTI #
0039303032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Bag - Trays (Alt: 0039303032) RoHS: Compliant Min Qty: 4056 Package Multiple: 4056 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6399 / $0.7962 | Buy Now |
DISTI #
71457779
|
RS | MiniFit Jr RA SR /Flg Tin V-0 3Ckt | Molex Incorporated 39-30-3032 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.1900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Jr Bag RoHS: Compliant |
4915 Partner Stock |
|
$0.5040 / $0.6530 | Buy Now |
DISTI #
66774928
|
Verical | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Tray Min Qty: 97 Package Multiple: 1 | Americas - 3906 |
|
$0.6500 | Buy Now |
DISTI #
16855218
|
Verical | Conn Wire to Board HDR 3 POS 4.2mm Solder RA Thru-Hole Tray Min Qty: 97 Package Multiple: 1 | Americas - 1009 |
|
$0.6100 / $0.6500 | Buy Now |
|
Quest Components | 832 |
|
$0.4186 / $1.6100 | Buy Now | |
DISTI #
39-30-3032
|
TTI | Headers & Wire Housings MiniFit Jr RA SR /Fl SR /Flg Tin V-0 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2006 In Stock |
|
$0.5700 / $1.1900 | Buy Now |
DISTI #
0039303032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Bag - Trays (Alt: 0039303032) RoHS: Compliant Min Qty: 4056 Package Multiple: 4056 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6399 / $0.7962 | Buy Now |
DISTI #
0039303032
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Bag - Trays (Alt: 0039303032) RoHS: Compliant Min Qty: 4056 Package Multiple: 4056 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6399 / $0.7962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3032
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3032
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.213 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-3032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039303031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-3032 vs 0039303031 |