-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8350
|
Newark | Wtb Connector, Header, 5Pos, 1Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-30-3058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$1.6800 / $2.3200 | Buy Now |
DISTI #
26AC7312
|
Newark | Minifit Jr Ra Sr /Pegs 30Au V-0 5Ckt Rohs Compliant: Yes |Molex 39-30-3058 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 4800 |
|
$1.9800 | Buy Now |
DISTI #
0039303058
|
Avnet Americas | Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Bag - Bulk (Alt: 0039303058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4800 |
|
$1.0300 / $1.4036 | Buy Now |
DISTI #
01AH8350
|
Avnet Americas | Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Bag - Bulk (Alt: 01AH8350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 329 Partner Stock |
|
$1.7900 / $2.4500 | Buy Now |
DISTI #
538-39-30-3058
|
Mouser Electronics | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant | 8468 |
|
$1.4400 / $2.3400 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1600 Partner Stock |
|
$1.3600 / $1.7900 | Buy Now |
DISTI #
74493327
|
Verical | Conn Wire to Board HDR 5Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 37 Package Multiple: 1 | Americas - 1600 |
|
$1.6000 / $1.7000 | Buy Now |
DISTI #
77314971
|
Verical | Conn Wire to Board HDR 5Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 55 Package Multiple: 1 | Americas - 320 |
|
$1.5652 / $1.6364 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3058
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3058
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |