-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9206
|
Newark | Minifitjrhdr Vt Dr W/Pgs Tin V-2 2Ckt Rohs Compliant: Yes |Molex 39-30-6025 Min Qty: 6720 Package Multiple: 1 Date Code: 0 Container: Bulk | 6514 |
|
$0.5030 | Buy Now |
DISTI #
01AH8351
|
Newark | Wtb Connector, Header, 2Pos, 2Row, Connector Systems:Power, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series, Contact Material:Brassrohs Compliant: Yes |Molex 39-30-6025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.0840 | Buy Now |
DISTI #
538-39-30-6025
|
Mouser Electronics | Headers & Wire Housings MINIFITJRHDR VT DR W/PGS TIN V-2 2CKT RoHS: Compliant | 3928 |
|
$0.3780 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray RoHS: Compliant |
1486 Partner Stock |
|
$0.3907 / $0.5202 | Buy Now |
DISTI #
Molex 39-30-6025
|
PEI Genesis | REC PR CONN, 2 Cont M Term | 1486 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray RoHS: Compliant |
1486 Partner Stock |
|
$0.3907 / $0.5202 | Buy Now |
DISTI #
10188552
|
TestEquity LLC | Molex 39-30-6025 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | 1486 |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-6025
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-6025
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |