-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC6147ALC5A | Analog Devices | HMC6147ALC5A EVALUATION BOARD | |
HMC6147ALC5ATR-R5 | Analog Devices | 37-40GHz IQ lo Noise Converter | |
HMC6147ALC5ATR | Analog Devices | 37-40GHz IQ lo Noise Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R0410
|
Newark | Mini-Fit Jr. 14 Ckt V-2 W/Drain&pegs |Molex 39-30-6147 RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
538-39-30-6147
|
Mouser Electronics | Headers & Wire Housings 4.2MM 2R VERT14P HDR SN W/SNAP-IN PEG LCK RoHS: Compliant | 1286 |
|
$1.0200 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant | 0 |
|
$1.0500 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-6147
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-6147
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-6147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-6147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1412100LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-6147 vs 10131319-1412100LF |
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6147 vs 0444741431 |
44474-3042 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6147 vs 44474-3042 |
MMIP14W9M3N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-6147 vs MMIP14W9M3N83C1 |
10131318-142210PLF | Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-6147 vs 10131318-142210PLF |
0039300143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6147 vs 0039300143 |
HM2007E-E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 39-30-6147 vs HM2007E-E |
44474-3018 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6147 vs 44474-3018 |
10131318-14221G0LF | Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-6147 vs 10131318-14221G0LF |
794532-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-30-6147 vs 794532-1 |