Part Details for 39-30-7081 by Molex
Overview of 39-30-7081 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 39-30-7081
39-30-7081 CAD Models
39-30-7081 Part Data Attributes
|
39-30-7081
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-7081
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-30-7081
This table gives cross-reference parts and alternative options found for 39-30-7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P41C41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 39-30-7081 vs PC208P41C41 |
PLA08M4BN0A1/AA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 39-30-7081 vs PLA08M4BN0A1/AA |
39-33-3083 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-7081 vs 39-33-3083 |
794664-8 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-30-7081 vs 794664-8 |
39-54-0080 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-7081 vs 39-54-0080 |
IPT1-104-01-L-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | 39-30-7081 vs IPT1-104-01-L-D |
39-30-2088 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-30-7081 vs 39-30-2088 |
PLBH08M400A2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-7081 vs PLBH08M400A2 |
A-42440-0831 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 39-30-7081 vs A-42440-0831 |
794664-8 | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-30-7081 vs 794664-8 |