Part Details for 39-30-9046 by Molex
Overview of 39-30-9046 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 39-30-9046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0259
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.165 Pitch, pc Tail Terminal, locking |Molex 39-30-9046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4569 |
|
$0.9190 / $1.8200 | Buy Now |
DISTI #
56H8418
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.165 Pitch, pc Tail Terminal, locking |Molex 39-30-9046 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
DISTI #
538-39-30-9046
|
Mouser Electronics | Headers & Wire Housings MiniFitJrHdr Vt SR W W/Pgs 15Au V-2 4Ckt RoHS: Compliant | 98 |
|
$0.8040 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
4569 Partner Stock |
|
$0.6940 / $0.8670 | Buy Now |
DISTI #
16855239
|
Verical | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 4200 |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
65677586
|
Verical | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 369 |
|
$0.8200 / $0.8800 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
4569 Partner Stock |
|
$0.6940 / $0.8670 | Buy Now |
DISTI #
10188579
|
TestEquity LLC | Molex 39-30-9046 Headers & Wire Housings, Minifitjrhdr Vt Sr W W/Pgs 15Au V-2 4 Circuit, | 4569 |
|
$0.9200 | Buy Now |
Part Details for 39-30-9046
39-30-9046 CAD Models
39-30-9046 Part Data Attributes
|
39-30-9046
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-9046
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.433 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for 39-30-9046
This table gives cross-reference parts and alternative options found for 39-30-9046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-9046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-30-9046 vs 94213-1014 |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-30-9046 vs 43810-0265 |
71231-0106 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-30-9046 vs 71231-0106 |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 39-30-9046 vs 43810-0276 |
71231-0206 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-30-9046 vs 71231-0206 |
1-178314-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 39-30-9046 vs 1-178314-2 |
2-178314-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 39-30-9046 vs 2-178314-5 |
53721-0410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-30-9046 vs 53721-0410 |
44068-0255 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-30-9046 vs 44068-0255 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-30-9046 vs 44068-0266 |