-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2175
|
Newark | Header Connector, pcb Mount, plug,2 Contacts, skt, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 39-31-0027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.7450 / $0.9760 | Buy Now |
DISTI #
538-39-31-0027
|
Mouser Electronics | Headers & Wire Housings 2CKT MINI FIT CONN A ASSY 556602BGS RoHS: Compliant | 3237 |
|
$0.5230 / $1.1300 | Buy Now |
DISTI #
71160768
|
RS | 2CKT MINI FIT CONN ASSY 556602BGS | Molex Incorporated 39-31-0027 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
125 Partner Stock |
|
$0.6020 / $0.7400 | Buy Now |
DISTI #
39-31-0027
|
TTI | Headers & Wire Housings 2CKT MINI FIT CONN A ASSY 556602BGS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 6863 In Stock |
|
$0.5400 / $1.1200 | Buy Now |
DISTI #
Molex 39-31-0027
|
PEI Genesis | REC PR CONN, 2 Cont Term-Plug | 125 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
125 Partner Stock |
|
$0.6020 / $0.7400 | Buy Now |
DISTI #
10188581
|
TestEquity LLC | Molex 39-31-0027 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | 125 |
|
$0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-31-0027
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-0027
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |