39-31-0040
Description: Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, LEAD FREE

Overview of 39-31-0040 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
CST2010-040LD Coilcraft Inc Current Sense Transformer,
CST2010-040LB Coilcraft Inc Current Sense Transformer,

Price & Stock for 39-31-0040 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H8421
Newark Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-31-0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1450
  • 1 $0.9870
  • 10 $0.7770
  • 25 $0.7370
  • 50 $0.6970
  • 100 $0.6570
  • 250 $0.6460
$0.6460 / $0.9870 Buy Now
DISTI # 26AC7313
Newark Minifitjrhdr Vt Dr O/Pgs Tin V-0 4Ckt Rohs Compliant: Yes |Molex 39-31-0040 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.6460
$0.6460 Buy Now
DISTI # 538-39-31-0040
Mouser Electronics Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant 3811
  • 1 $0.7800
  • 10 $0.6400
  • 100 $0.5640
  • 500 $0.5630
  • 700 $0.4910
  • 5,600 $0.4770
  • 10,500 $0.4760
$0.4760 / $0.7800 Buy Now
Onlinecomponents.com Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 45 Partner Stock
  • 1 $0.6201
  • 150 $0.5637
  • 650 $0.4946
  • 2,600 $0.4785
  • 5,600 $0.4741
  • 10,000 $0.4705
  • 25,000 $0.4670
$0.4670 / $0.6201 Buy Now
Bristol Electronics   836
RFQ
Quest Components Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 4360
  • 1 $1.0734
  • 1,790 $0.3936
  • 3,812 $0.3757
$0.3757 / $1.0734 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 229
  • 1 $1.0500
  • 25 $0.5250
  • 115 $0.3150
$0.3150 / $1.0500 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 56
  • 1 $1.7700
  • 15 $1.0620
  • 57 $0.8850
$0.8850 / $1.7700 Buy Now
DISTI # 39-31-0040
TTI Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 12078
In Stock
  • 10 $0.5280
  • 25 $0.5120
  • 50 $0.5020
  • 100 $0.4920
  • 250 $0.4820
  • 400 $0.4730
  • 1,000 $0.4640
$0.4640 / $0.5280 Buy Now
DISTI # MX-39-31-0040
TME Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 4, THT Min Qty: 1 60
  • 1 $1.1500
  • 10 $0.9100
  • 50 $0.7700
  • 100 $0.7100
  • 375 $0.6700
$0.6700 / $1.1500 Buy Now
DISTI # MOL39-31-0040
Interstate Connecting Components MINIFITJRHDR VT DR O/PGS TIN V 1729
  • 1 $0.6271
  • 400 $0.5276
  • 800 $0.5113
  • 1,600 $0.5036
  • 3,100 $0.4961
$0.4961 / $0.6271 Buy Now
Master Electronics Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 45 Partner Stock
  • 1 $0.6201
  • 150 $0.5637
  • 650 $0.4946
  • 2,600 $0.4785
  • 5,600 $0.4741
  • 10,000 $0.4705
  • 25,000 $0.4670
$0.4670 / $0.6201 Buy Now
DISTI # 10188583
TestEquity LLC Molex 39-31-0040 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural 45
  • 1 $0.5500
$0.5500 Buy Now

CAD Models for 39-31-0040 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-31-0040 by Molex

39-31-0040
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR, POSITIVE LOCK
Body Breadth
0.378 inch
Body Depth
0.504 inch
Body Length
0.38 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN COPPER
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e2
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
35u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
8 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 39-31-0040
    Molex
    Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
    VS

Related Parts for 39-31-0040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-31-0040 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-31-0040 by Molex

Select Manufacturer
Which Manufacturer of 39-31-0040 would you like to use for your alert(s)?
  • Please alert me when 39-31-0040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-31-0040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-31-0040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-31-0040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-31-0040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-31-0040 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: