-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M4579
|
Newark | Header Connector,pcb Mount,plug,6 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 39-31-0067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1158 |
|
$1.7100 / $2.3700 | Buy Now |
DISTI #
56H8426
|
Newark | Header Connector,pcb Mount,plug,6 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 39-31-0067 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
538-39-31-0067
|
Mouser Electronics | Headers & Wire Housings MiniFitJrHdr Vt DR O O/Pgs 30Au V-2 6Ckt RoHS: Compliant | 6961 |
|
$1.3800 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1158 Partner Stock |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
16855245
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 41 Package Multiple: 1 | Americas - 1158 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
39-31-0067
|
TTI | Headers & Wire Housings MiniFitJrHdr Vt DR O O/Pgs 30Au V-2 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.4300 | Buy Now |
DISTI #
MOL39-31-0067
|
Interstate Connecting Components | MINIFITJRHDR VT DR O/PGS 30AU V-2 6CKT | 709 |
|
$1.4437 / $1.6264 | Buy Now |
DISTI #
Molex 39-31-0067
|
PEI Genesis | REC PR Conn 6 contSol TermPlug | 1158 |
|
Buy Now | |
DISTI #
4001146
|
Farnell | MINIFITJRHDR VT DR O/PGS 30AU V-2 6CKT RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$1.3677 | Buy Now |
|
Master Electronics | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1158 Partner Stock |
|
$1.2300 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-31-0067
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-0067
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.44 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |