-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
LPD4012-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-822MRB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7658
|
Newark | Plug & Socket Conn, Header, 12Pos, 4.2Mm, Series:Mini-Fit Jr, Pitch Spacing:4.2Mm, Contact Termination:Through Hole Vertical, No. Of Contacts:12, No. Of Rows:2, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass Rohs Compliant: Yes |Molex 39-31-0128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1112 |
|
$4.8300 / $5.5000 | Buy Now |
DISTI #
56H8435
|
Newark | Connector, Header, 12 Position, 2Row, 4.2Mm, Product Range:Mini-Fit Jr Series, No. Of Contacts:12Contacts, Gender:Header, Pitch Spacing:4.2Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Molex 39-31-0128 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
0039310128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039310128) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1948 | Buy Now |
DISTI #
538-39-31-0128
|
Mouser Electronics | Headers & Wire Housings HDR VERT DUAL 12P PCB peg locks RoHS: Compliant | 856 |
|
$3.6500 / $5.8600 | Buy Now |
DISTI #
71457785
|
RS | MiniFitJrHdr Vt DR O/Pgs 30Au V-0 12Ckt | Molex Incorporated 39-31-0128 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $5.5900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1112 Partner Stock |
|
$2.8600 / $3.7200 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,12 CONTACTS,SKT,0.165 PITCH,PC TAIL TERMINAL,POLARIZED LCK | 15 |
|
$7.0560 / $10.5840 | Buy Now |
DISTI #
39-31-0128
|
TTI | Headers & Wire Housings HDR VERT DUAL 12P PCB peg locks RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 524 In Stock |
|
$3.6900 / $5.8000 | Buy Now |
DISTI #
39310128-MOL
|
TME | 39-31-0128 Min Qty: 10 | 1112 |
|
$3.8432 / $4.5203 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-31-0128
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-0128
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, POSITIVE LOCK | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |