Part Details for 39-352 RED by Grayhill Inc
Overview of 39-352 RED by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 39-352 RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4318
|
Newark | Pushbutton Switch, straight, spst,(On)-Off, solder Terminal |Grayhill 39-352 RED RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $14.4000 | Buy Now |
DISTI #
GH7478-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.25A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$9.8126 / $15.3100 | Buy Now |
DISTI #
39-352 RED
|
Avnet Americas | Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-352 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8076 / $11.7024 | Buy Now |
DISTI #
706-39-352RED
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$10.2600 / $15.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$10.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$13.5900 | Buy Now |
Part Details for 39-352 RED
39-352 RED CAD Models
39-352 RED Part Data Attributes
|
39-352 RED
Grayhill Inc
Buy Now
|
Compare Parts:
39-352 RED
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |