Part Details for 39-3553-12 by GC Electronics
Overview of 39-3553-12 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4355-3SD1Z | Analog Devices | Evaluation Board | |
LTC3553EUD#PBF | Analog Devices | uP USB Pwr Manager With Li-Ion | |
ADF4355-3BCPZ-RL7 | Analog Devices | 6.6GHz PLL with integrated VCO |
Price & Stock for 39-3553-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Amber,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
2 In Stock |
|
$3.9400 / $7.7100 | Buy Now |
|
Master Electronics | Amber,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
2 In Stock |
|
$3.9400 / $7.7100 | Buy Now |