Part Details for 39-3555-061R by GC Electronics
Overview of 39-3555-061R by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-5110-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 4.55mm, Header | |
355-5110-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair GBX, 10 pos, left, E-Key, 5.55mm, Header | |
355-5125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Price & Stock for 39-3555-061R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1940
|
Newark | Led Lamp High Lens 6V Gree |Gc Electronics 39-3555-061R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.4800 | Buy Now |
DISTI #
2266-39-3555-061R-ND
|
DigiKey | LED LAMP HIGH LENS 6V GREE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$1.2300 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.0900 | Buy Now |