Part Details for 39-3565-28 by GC Electronics
Overview of 39-3565-28 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-3565-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8195
|
Newark | Green 0312 In Press-To-Fit Indicator Lights |Gc Electronics 39-3565-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $9.1600 | Buy Now |
|
Onlinecomponents.com | Green,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
2 In Stock |
|
$4.4000 / $10.0700 | Buy Now |
DISTI #
GC Electronics 39-3565-28
|
PEI Genesis | Indicator Lights | 0 |
|
Buy Now | |
|
Master Electronics | Green,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
2 In Stock |
|
$4.4000 / $10.0700 | Buy Now |