Part Details for 39-4 by Grayhill Inc
Overview of 39-4 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-4-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.25A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
39-4
|
Avnet Americas | PUSHBTN SWITCH UTTON, SEALED, POTTED BASE & 6 - Bulk (Alt: 39-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $12.3300 | Buy Now |
DISTI #
000000000001490295
|
Sager | Pushbutton Switches PushBtn Switch N.C. Red Btn | 0 |
|
Buy Now |