39-401BLK
Grayhill Inc
Description: Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 39-401BLK by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 39-401BLK by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000030967
Sager Pushbutton Switches Min Qty: 25 0
  • 25 $4.9800
  • 75 $4.6700
  • 375 $4.1700
  • 850 $3.5200
  • 2,300 $3.1000
$3.1000 / $4.9800 Buy Now

CAD Models for 39-401BLK by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 39-401BLK by Grayhill Inc

39-401BLK
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.175 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
0.889 mm
Actuator Type
PUSHBUTTON
Body Height
5.46 mm
Body Length or Diameter
6.35 mm
Bushing Length
0.125 inch
Bushing Type
8-40
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.15A@125VAC
Contact Current(AC)-Max
0.15 A
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@28VDC
Contact Function
OFF-(ON)
Contact Resistance
0.025 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
1000000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Housing Material
BRASS
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
2.22 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.125 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 39-401BLK
    Grayhill Inc
    Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-401BLK by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-401BLK by Grayhill Inc

Select Manufacturer
Which Manufacturer of 39-401BLK would you like to use for your alert(s)?
  • Please alert me when 39-401BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-401BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-401BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-401BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-401BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-401BLK by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: