-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0396
|
Newark | Flex Cable Connector,pcb Mount,6 Contacts,number Of Contact Rows:1,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 39-53-2065 (Alternate Part Number: 822348190010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2009 |
|
$0.5270 / $0.9340 | Buy Now |
DISTI #
0039532065
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0039532065) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.5091 | Buy Now |
DISTI #
92M0396
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 92M0396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5590 / $0.8740 | Buy Now |
DISTI #
538-39-53-2065
|
Mouser Electronics | FFC & FPC Connectors 1.25MM 6P VERT CONN ZIF THRU-HOLE RoHS: Compliant | 6659 |
|
$0.4280 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant |
2009 Partner Stock |
|
$0.3468 / $0.4151 | Buy Now |
DISTI #
0039532065
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0039532065) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.5091 | Buy Now |
DISTI #
92M0396
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 92M0396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5590 / $0.8740 | Buy Now |
DISTI #
0039532065
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0039532065) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.5091 | Buy Now |
DISTI #
92M0396
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 2.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 92M0396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5590 / $0.8740 | Buy Now |
DISTI #
9785981
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 6POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 7064 |
|
$0.7412 / $0.8366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-53-2065
Molex
Buy Now
Datasheet
|
Compare Parts:
39-53-2065
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TRAY PACKAGING | |
Body Breadth | 0.197 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.522 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 39u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |