-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0402
|
Newark | Flex Cable Connector,pcb Mount,9 Contacts,number Of Contact Rows:1,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 39-53-2094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2185 |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
80AH3235
|
Newark | Conn, Ffc/Fpc, R/A, 9Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Molex 39-53-2094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3465 |
|
$0.7700 / $1.2000 | Buy Now |
DISTI #
538-39-53-2094
|
Mouser Electronics | FFC & FPC Connectors 1.25 FFC ZIF Hsg Assy 9Ckt RoHS: Compliant | 3263 |
|
$0.4880 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 9 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant |
2185 Partner Stock |
|
$0.4784 / $0.6324 | Buy Now |
DISTI #
16855259
|
Verical | Conn FPC Connector SKT 9 POS 1.25mm Solder RA Thru-Hole Tray Min Qty: 101 Package Multiple: 1 | Americas - 2185 |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
3498998
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 9POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 1 Container: Each | 1665 |
|
$0.6878 / $1.0982 | Buy Now |
DISTI #
3498998
|
Farnell | CONN, FFC/FPC, R/A, 9POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3465 |
|
$0.6921 / $1.0570 | Buy Now |
DISTI #
4231518
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.2545 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 9 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant |
2185 Partner Stock |
|
$0.4784 / $0.6324 | Buy Now |
DISTI #
10188862
|
TestEquity LLC | Molex 39-53-2094 FFC & FPC Connectors, 1.25 FFC Zif Hsg Assembly, 9 Circuit, | 2185 |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-53-2094
Molex
Buy Now
Datasheet
|
Compare Parts:
39-53-2094
Molex
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.213 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.669 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5 mm | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |