-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039532204
|
Avnet Americas | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532204) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1402 |
|
RFQ | |
DISTI #
538-39-53-2204
|
Mouser Electronics | FFC & FPC Connectors 20CKT RA THRUHOLE TOP CONTACT RoHS: Compliant | 18534 |
|
$0.9870 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant |
4037 Partner Stock |
|
$0.9790 / $1.2900 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$1.4280 / $2.3800 | Buy Now | |
DISTI #
0039532204
|
Avnet Americas | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532204) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1402 |
|
RFQ | |
DISTI #
0039532204
|
Avnet Americas | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0039532204) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 1402 |
|
RFQ | |
DISTI #
Molex 39-53-2204
|
PEI Genesis | FFC/FPC Connector Contact | 4996 |
|
Buy Now | |
DISTI #
0039532204
|
Avnet Asia | Conn FPC Connector SKT 20 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 0039532204) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant |
4037 Partner Stock |
|
$0.9790 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-53-2204
Molex
Buy Now
Datasheet
|
Compare Parts:
39-53-2204
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.213 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.211 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5 mm | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |