39-53-2275
Molex
Description: Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE

Overview of 39-53-2275 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
DC2275A Analog Devices LT8331 Demo Board - 10V to 48V
HAT2275R-EL-E Renesas Electronics Corporation Nch Dual Power Mosfet 60V 6.6A 32Mohm Sop8
72275L10TFG Renesas Electronics Corporation 32K x 18 SuperSync FIFO, 5.0V

Price & Stock for 39-53-2275 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58J8723
Newark Flex Cable Connector, pcb Mount,27 Contacts, number Of Contact Rows:1,pc Tail Terminal, locking Rohs Compliant: Yes |Molex 39-53-2275 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.7600
$5.7600 Buy Now
DISTI # 92M0447
Newark Flex Cable Connector, pcb Mount,27 Contacts, number Of Contact Rows:1,pc Tail Terminal, locking Rohs Compliant: Yes |Molex 39-53-2275 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4300
$5.4300 Buy Now
DISTI # 0039532275
Avnet Americas Conn FPC Connector SKT 27 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0039532275) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 42 Weeks, 0 Days Container: Tray 0
  • 1,600 $4.2320
$4.2320 Buy Now
DISTI # 538-39-53-2275
Mouser Electronics FFC & FPC Connectors 1.25 FFC ZIF Hsg Assy 27Ckt RoHS: Compliant 0
  • 1,600 $4.8500
$4.8500 Order Now
Onlinecomponents.com Conn FPC Connector SKT 27 POS 1.25mm Solder ST Thru-Hole Tray RoHS: Compliant 0
  • 15 $6.5100
  • 60 $5.4700
  • 150 $5.1500
  • 300 $4.8500
  • 1,600 $4.7400
  • 2,500 $4.5900
$4.5900 / $6.5100 Buy Now

CAD Models for 39-53-2275 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-53-2275 by Molex

39-53-2275
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
42 Weeks
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT, TRAY PACKAGING
Body Breadth
0.197 inch
Body Depth
0.386 inch
Body Length
1.555 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.9812 mm
Plating Thickness
39u inch
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
27
UL Flammability Code
94V-0
Want to compare parts?
  1. 39-53-2275
    Molex
    Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, LEAD FREE
    VS

Related Parts for 39-53-2275

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-53-2275 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-53-2275 by Molex

Select Manufacturer
Which Manufacturer of 39-53-2275 would you like to use for your alert(s)?
  • Please alert me when 39-53-2275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-53-2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-53-2275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-53-2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-53-2275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-53-2275 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: